
TCF350RN | |
|---|---|
DigiKey Part Number | 2041-TCF350RN-ND |
Manufacturer | |
Manufacturer Product Number | TCF350RN |
Description | CUBEFUSE 350 AMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 350A 600 VAC 300 VDC Fuse Rectangular Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - DC 300 VDC |
Series | Response Time Slow Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Class CF |
Mounting Type Requires Holder | Approval Agency UL |
Fuse Type Rectangular | Breaking Capacity @ Rated Voltage 200kA |
Current Rating (Amps) 350A | Package / Case Blade Type, Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £656.03000 | £656.03 |
| Unit Price without VAT: | £656.03000 |
|---|---|
| Unit Price with VAT: | £787.23600 |

