
TCF30RNW | |
|---|---|
DigiKey Part Number | 2041-TCF30RNW-ND |
Manufacturer | |
Manufacturer Product Number | TCF30RNW |
Description | Wind CUBEFuse 30A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30A 600 VAC 125 VDC Fuse Rectangular Chassis Mount |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - DC 125 VDC |
Series | Response Time Slow Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Operating Temperature -20°C ~ 75°C |
Mounting Type Chassis Mount | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Rectangular | Package / Case Module |
Current Rating (Amps) 30A | Size / Dimension 2.500" L x 1.000" W x 1.000" H (63.50mm x 25.40mm x 25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | £63.44250 | £761.31 |
| Unit Price without VAT: | £63.44250 |
|---|---|
| Unit Price with VAT: | £76.13100 |

