
TCF20RNW | |
|---|---|
DigiKey Part Number | 2041-TCF20RNW-ND |
Manufacturer | |
Manufacturer Product Number | TCF20RNW |
Description | CUBEFUSE, TCFRNW 20A NON-IND |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20A 690 VAC Fuse Rectangular Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 690 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Class CF |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type Rectangular | Breaking Capacity @ Rated Voltage 50kA |
Current Rating (Amps) 20A | Package / Case Blade Type, Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | £63.44250 | £761.31 |
| Unit Price without VAT: | £63.44250 |
|---|---|
| Unit Price with VAT: | £76.13100 |

