
TC100M160 | |
|---|---|
DigiKey Part Number | TC100M160-ND |
Manufacturer | |
Manufacturer Product Number | TC100M160 |
Description | FUSE 100M160A 660V AC / 350V DC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 160A 690 VAC 350 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 350 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Series | Class gM |
Packaging Bulk | Approval Agency CE |
Part Status Active | Breaking Capacity @ Rated Voltage 80kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 1.327" Dia x 5.374" L (33.70mm x 136.50mm) |
Current Rating (Amps) 160A | Melting I²t 62000.0 |
Voltage Rating - AC 690 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £160.44900 | £1,604.49 |
| Unit Price without VAT: | £160.44900 |
|---|---|
| Unit Price with VAT: | £192.53880 |

