Image for TC100M125 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC100M125

DigiKey Part Number
TC100M125-ND
Manufacturer
Manufacturer Product Number
TC100M125
Description
FUSE 100M125A 660V AC / 350V DC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
125A 660 VAC 350 VDC Fuse Cartridge Bolt Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
660 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
350 VDC
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
gM
Part Status
Active
Approval Agency
IEC
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
80kA
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Bolt)
Current Rating (Amps)
125A
Size / Dimension
1.327" Dia x 5.374" L (33.70mm x 136.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£159.36200£1,593.62
Manufacturers Standard Package
Unit Price without VAT:£159.36200
Unit Price with VAT:£191.23440