
TB400-05ST | |
|---|---|
DigiKey Part Number | TB400-05ST-ND |
Manufacturer | |
Manufacturer Product Number | TB400-05ST |
Description | TERMINAL BLOCK |
Customer Reference | |
Detailed Description | 5 Circuit 0.687" (17.45mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 6-14 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 5 | Terminal Screw Material Steel, Stainless |
Number of Wire Entries 10 | Mounting Type Chassis, Panel |
Pitch 0.687" (17.45mm) | Operating Temperature -40°C ~ 130°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 75A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V |

