
TB345-16L3L4 | |
|---|---|
DigiKey Part Number | 2041-TB345-16L3L4-ND |
Manufacturer | |
Manufacturer Product Number | TB345-16L3L4 |
Description | TB345 Series 16-Pole Barrier Str |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit 0.559" (14.20mm) Barrier Block Connector Screws |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 16 | |
Number of Wire Entries | 32 | |
Pitch | 0.559" (14.20mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 45A | |
Voltage Rating | 600V | |
Wire Gauge | 8-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange, Marking Strip | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 130°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £59.88000 | £59.88 |
| Unit Price without VAT: | £59.88000 |
|---|---|
| Unit Price with VAT: | £71.85600 |

