
TB345-11SP | |
|---|---|
DigiKey Part Number | TB345-11SP-ND |
Manufacturer | |
Manufacturer Product Number | TB345-11SP |
Description | TERMINAL BLOCK |
Customer Reference | |
Detailed Description | 11 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 8-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 11 | Terminal Screw Material Steel, Stainless |
Number of Wire Entries 22 | Mounting Type Chassis, Panel |
Pitch 0.562" (14.27mm) | Operating Temperature -40°C ~ 130°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 45A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V |

