Similar

TB345-08ST | |
|---|---|
DigiKey Part Number | 2041-TB345-08ST-ND |
Manufacturer | |
Manufacturer Product Number | TB345-08ST |
Description | BARRIER BLOCK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.559" (14.20mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 8-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 8 | Terminal Screw Material Steel, Stainless |
Number of Wire Entries 16 | Mounting Type Chassis, Panel |
Pitch 0.559" (14.20mm) | Operating Temperature -40°C ~ 130°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 45A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 562513080 | Curtis Industries | 0 | 364-562513080-ND | £11.33235 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £27.94620 | £1,397.31 |
| Unit Price without VAT: | £27.94620 |
|---|---|
| Unit Price with VAT: | £33.53544 |

