Parametric Equivalent

TB345-04L1 | |
|---|---|
DigiKey Part Number | TB345-04L1-ND |
Manufacturer | |
Manufacturer Product Number | TB345-04L1 |
Description | BARRIER BLOCK |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.562" (14.27mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 8-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 4 | Terminal Screw Material Steel |
Number of Wire Entries 8 | Terminal Screw Finish Zinc |
Pitch 0.562" (14.27mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 45A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB345-04 | Eaton - Bussmann Electrical Division | 0 | TB345-04-ND | £8.52860 | Parametric Equivalent |
| TB345-04B | Eaton - Bussmann Electrical Division | 50 | TB345-04B-ND | £20.01000 | Parametric Equivalent |
| TB345-04BL1 | Eaton - Bussmann Electrical Division | 0 | TB345-04BL1-ND | £0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £9.98340 | £499.17 |
| Unit Price without VAT: | £9.98340 |
|---|---|
| Unit Price with VAT: | £11.98008 |


