Parametric Equivalent
Parametric Equivalent

TB345-03STL1 | |
|---|---|
DigiKey Part Number | TB345-03STL1-ND |
Manufacturer | |
Manufacturer Product Number | TB345-03STL1 |
Description | BARRIER BLOCK |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 8-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 3 | Terminal Screw Material Steel, Stainless |
Number of Wire Entries 6 | Mounting Type Chassis, Panel |
Pitch 0.562" (14.27mm) | Operating Temperature -40°C ~ 130°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 45A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB345-03SP | Eaton - Bussmann Electrical Division | 0 | TB345-03SP-ND | £9.16700 | Parametric Equivalent |
| TB345-03ST | Eaton - Bussmann Electrical Division | 0 | TB345-03ST-ND | £11.19980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £12.27400 | £613.70 |
| Unit Price without VAT: | £12.27400 |
|---|---|
| Unit Price with VAT: | £14.72880 |

