TB300-24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £0.00000
Datasheet
Image for TB300-24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB300-24

DigiKey Part Number
TB300-24-ND
Manufacturer
Manufacturer Product Number
TB300-24
Description
CONN BARRIER STRP 24CIRC 0.562"
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
24 Circuit 0.562" (14.27mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
8-22 AWG
Manufacturer
Eaton - Bussmann Electrical Division
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
24
Terminal Screw Material
Steel
Number of Wire Entries
48
Terminal Screw Finish
Zinc
Pitch
0.562" (14.27mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Operating Temperature
-40°C ~ 130°C
Current Rating (Amps)
30A
Material - Insulation
Thermoplastic
Voltage Rating
600V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB300-24BEaton - Bussmann Electrical Division0TB300-24B-ND£0.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£34.34040£1,717.02
Manufacturers Standard Package
Unit Price without VAT:£34.34040
Unit Price with VAT:£41.20848