
TB300-17 | |
|---|---|
DigiKey Part Number | 2041-TB300-17-ND |
Manufacturer | |
Manufacturer Product Number | TB300-17 |
Description | CONN BARRIER STRP 17CIRC 0.562" |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 17 Circuit 0.562" (14.27mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 8-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 17 | Terminal Screw Material Steel |
Number of Wire Entries 34 | Terminal Screw Finish Zinc |
Pitch 0.562" (14.27mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.85000 | £39.85 |
| 10 | £29.10300 | £291.03 |
| 25 | £26.39200 | £659.80 |
| 50 | £24.81140 | £1,240.57 |
| 100 | £23.56340 | £2,356.34 |
| 250 | £22.32104 | £5,580.26 |
| Unit Price without VAT: | £39.85000 |
|---|---|
| Unit Price with VAT: | £47.82000 |


