Similar
Similar

TB300-16SP | |
|---|---|
DigiKey Part Number | TB300-16SP-ND |
Manufacturer | |
Manufacturer Product Number | TB300-16SP |
Description | CONN BARRIER STRP 16CIRC 0.562" |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 8-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 16 | Terminal Screw Material Steel |
Number of Wire Entries 32 | Terminal Screw Finish Zinc |
Pitch 0.562" (14.27mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1546311-6 | TE Connectivity AMP Connectors | 0 | 1-1546311-6-ND | £0.00000 | Similar |
| 562204160 | Curtis Industries | 0 | 364-562204160-ND | £19.07040 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £36.81300 | £1,840.65 |
| Unit Price without VAT: | £36.81300 |
|---|---|
| Unit Price with VAT: | £44.17560 |

