TB300-12STL3L4QC1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £28.54220
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £31.73060
Datasheet
Image for TB300-12STL3L4QC1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB300-12STL3L4QC1

DigiKey Part Number
TB300-12STL3L4QC1-ND
Manufacturer
Manufacturer Product Number
TB300-12STL3L4QC1
Description
BARRIER BLOCK
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
12 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Quick Connect Tabs
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-22 AWG
Manufacturer
Eaton - Bussmann Electrical Division
Top Termination
Screws with Quick Connect Tabs
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
12
Terminal Screw Material
Steel, Stainless
Number of Wire Entries
24
Mounting Type
Chassis, Panel
Pitch
0.562" (14.27mm)
Operating Temperature
-40°C ~ 130°C
Number of Rows
2
Material - Insulation
Thermoplastic
Current Rating (Amps)
30A
Material Flammability Rating
UL94 V-0
Voltage Rating
600V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB300-12L3QC4Eaton - Bussmann Electrical Division0TB300-12L3QC4-ND£28.54220Parametric Equivalent
TB300-12QC1QC2Eaton - Bussmann Electrical Division0TB300-12QC1QC2-ND£31.73060Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£51.92280£2,596.14
Manufacturers Standard Package
Unit Price without VAT:£51.92280
Unit Price with VAT:£62.30736