Similar

TB300-12ST | |
|---|---|
DigiKey Part Number | TB300-12ST-ND |
Manufacturer | |
Manufacturer Product Number | TB300-12ST |
Description | CONN BARRIER STRP 12CIRC 0.562" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.562" (14.27mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 8-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 12 | Terminal Screw Material Steel, Stainless |
Number of Wire Entries 24 | Mounting Type Chassis, Panel |
Pitch 0.562" (14.27mm) | Operating Temperature -40°C ~ 130°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 562503120 | Curtis Industries | 0 | 364-562503120-ND | £16.12855 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £35.85140 | £1,792.57 |
| Unit Price without VAT: | £35.85140 |
|---|---|
| Unit Price with VAT: | £43.02168 |

