
TB300-07BSQC2 | |
|---|---|
DigiKey Part Number | TB300-07BSQC2-ND |
Manufacturer | |
Manufacturer Product Number | TB300-07BSQC2 |
Description | TERMINAL BLOCK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Quick Connect Tabs |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws with Quick Connect Tabs |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 7 | Terminal Screw Material Brass |
Number of Wire Entries 14 | Terminal Screw Finish Nickel |
Pitch 0.562" (14.27mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £25.93060 | £1,296.53 |
| Unit Price without VAT: | £25.93060 |
|---|---|
| Unit Price with VAT: | £31.11672 |

