
TB300-06SP | |
|---|---|
DigiKey Part Number | 2041-TB300-06SP-ND |
Manufacturer | |
Manufacturer Product Number | TB300-06SP |
Description | CONN BARRIER STRIP 6CIRC 0.562" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 8-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 6 | Terminal Screw Material Steel |
Number of Wire Entries 12 | Terminal Screw Finish Zinc |
Pitch 0.562" (14.27mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.16000 | £24.16 |
| 10 | £17.42000 | £174.20 |
| 25 | £15.66120 | £391.53 |
| 50 | £14.62540 | £731.27 |
| 100 | £13.80190 | £1,380.19 |
| 250 | £12.97692 | £3,244.23 |
| 500 | £12.51062 | £6,255.31 |
| Unit Price without VAT: | £24.16000 |
|---|---|
| Unit Price with VAT: | £28.99200 |



