Similar

TB300-05SP | |
|---|---|
DigiKey Part Number | 2041-TB300-05SP-ND |
Manufacturer | |
Manufacturer Product Number | TB300-05SP |
Description | CONN BARRIER STRIP 5CIRC 0.562" |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 8-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 5 | Terminal Screw Material Steel |
Number of Wire Entries 10 | Terminal Screw Finish Zinc |
Pitch 0.562" (14.27mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 562204050 | Curtis Industries | 0 | 364-562204050-ND | £6.47890 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.57000 | £20.57 |
| 10 | £14.77900 | £147.79 |
| 25 | £13.25200 | £331.30 |
| 50 | £12.34860 | £617.43 |
| 100 | £11.62870 | £1,162.87 |
| 250 | £10.90616 | £2,726.54 |
| 500 | £10.49700 | £5,248.50 |
| Unit Price without VAT: | £20.57000 |
|---|---|
| Unit Price with VAT: | £24.68400 |

