Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TB300-04QC7 | |
|---|---|
DigiKey Part Number | TB300-04QC7-ND |
Manufacturer | |
Manufacturer Product Number | TB300-04QC7 |
Description | BARRIER BLOCK |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Quick Connect Tabs |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Eaton - Bussmann Electrical Division | Wire Gauge 10-22 AWG |
Series | Top Termination Screws with Quick Connect Tabs |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 4 | Color Black |
Number of Wire Entries 8 | Mounting Type Chassis, Panel |
Pitch 0.562" (14.27mm) | Operating Temperature -40°C ~ 130°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB300-04BQC1 | Eaton - Bussmann Electrical Division | 0 | TB300-04BQC1-ND | £14.89060 | Parametric Equivalent |
| TB300-04BSQC2 | Eaton - Bussmann Electrical Division | 0 | TB300-04BSQC2-ND | £15.37520 | Parametric Equivalent |
| TB300-04QC14 | Eaton - Bussmann Electrical Division | 0 | TB300-04QC14-ND | £0.00000 | Parametric Equivalent |
| TB300-04QC2 | Eaton - Bussmann Electrical Division | 0 | TB300-04QC2-ND | £8.80260 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £9.43960 | £471.98 |
| Unit Price without VAT: | £9.43960 |
|---|---|
| Unit Price with VAT: | £11.32752 |


