Parametric Equivalent

TB300-03S1536 | |
|---|---|
DigiKey Part Number | 2041-TB300-03S1536-ND |
Manufacturer | |
Manufacturer Product Number | TB300-03S1536 |
Description | BARRIER BLOCK |
Customer Reference | |
Detailed Description | 3 Circuit 0.559" (14.20mm) Barrier Block Connector Screws with Captive Plate |
Category | Wire Gauge 8-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 3 | Terminal Screw Material Steel |
Number of Wire Entries 6 | Terminal Screw Finish Zinc |
Pitch 0.559" (14.20mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB300-03STL2 | Eaton - Bussmann Electrical Division | 0 | 2041-TB300-03STL2-ND | £10.69400 | Parametric Equivalent |

