TB300-03BQC16 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £6.75480
Datasheet
3 Circuit 0.562" (14.27mm) Barrier Block Connector, Screws with Quick Connect Tabs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB300-03BQC16

DigiKey Part Number
TB300-03BQC16-ND
Manufacturer
Manufacturer Product Number
TB300-03BQC16
Description
TERMINAL BLOCK
Customer Reference
Detailed Description
3 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Quick Connect Tabs
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
10-22 AWG
Manufacturer
Eaton - Bussmann Electrical Division
Top Termination
Screws with Quick Connect Tabs
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
3
Terminal Screw Material
Brass
Number of Wire Entries
6
Terminal Screw Finish
Nickel
Pitch
0.562" (14.27mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Operating Temperature
-40°C ~ 130°C
Current Rating (Amps)
30A
Material - Insulation
Thermoplastic
Voltage Rating
600V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB300-03QC14Eaton - Bussmann Electrical Division0TB300-03QC14-ND£6.75480Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.