
TB200HB-26BS | |
|---|---|
DigiKey Part Number | TB200HB-26BS-ND |
Manufacturer | |
Manufacturer Product Number | TB200HB-26BS |
Description | BARRIER BLOCK |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 26 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 26 | |
Number of Wire Entries | 52 | |
Pitch | 0.437" (11.10mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Brass | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 130°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £73.27880 | £1,831.97 |
| Unit Price without VAT: | £73.27880 |
|---|---|
| Unit Price with VAT: | £87.93456 |

