
TB200HB-26 | |
|---|---|
DigiKey Part Number | TB200HB-26-ND |
Manufacturer | |
Manufacturer Product Number | TB200HB-26 |
Description | CONN BARRIER STRP 26CIRC 0.437" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 26 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 26 | Terminal Screw Material Steel |
Number of Wire Entries 52 | Terminal Screw Finish Zinc |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £31.48040 | £787.01 |
| Unit Price without VAT: | £31.48040 |
|---|---|
| Unit Price with VAT: | £37.77648 |

