Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TB200HB-10SP | |
|---|---|
DigiKey Part Number | TB200HB-10SP-ND |
Manufacturer | |
Manufacturer Product Number | TB200HB-10SP |
Description | CONN BARRIER STRP 10CIRC 0.437" |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 10 | Terminal Screw Material Steel |
Number of Wire Entries 20 | Terminal Screw Finish Zinc |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB200HB-10BS | Eaton - Bussmann Electrical Division | 0 | TB200HB-10BS-ND | £28.38820 | Parametric Equivalent |
| TB200HB-10P | Eaton - Bussmann Electrical Division | 0 | TB200HB-10P-ND | £14.60380 | Parametric Equivalent |
| TB200HB-10SPL3 | Eaton - Bussmann Electrical Division | 0 | TB200HB-10SPL3-ND | £0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £20.50140 | £1,025.07 |
| Unit Price without VAT: | £20.50140 |
|---|---|
| Unit Price with VAT: | £24.60168 |

