Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TB200HB-08SP | |
|---|---|
DigiKey Part Number | TB200HB-08SP-ND |
Manufacturer | |
Manufacturer Product Number | TB200HB-08SP |
Description | CONN BARRIER STRIP 8CIRC 0.437" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 8 | Terminal Screw Material Steel |
Number of Wire Entries 16 | Terminal Screw Finish Zinc |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB200HB-08BS | Eaton - Bussmann Electrical Division | 0 | TB200HB-08BS-ND | £22.81060 | Parametric Equivalent |
| TB200HB-08S2406 | Eaton - Bussmann Electrical Division | 0 | 2041-TB200HB-08S2406-ND | £0.00000 | Parametric Equivalent |
| TB200HB-08SS | Eaton - Bussmann Electrical Division | 0 | TB200HB-08SS-ND | £16.64840 | Parametric Equivalent |
| TB200HB-08ST | Eaton - Bussmann Electrical Division | 0 | TB200HB-08ST-ND | £0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £16.64840 | £832.42 |
| Unit Price without VAT: | £16.64840 |
|---|---|
| Unit Price with VAT: | £19.97808 |

