
TB200HB-05 | |
|---|---|
DigiKey Part Number | 2041-TB200HB-05-ND |
Manufacturer | |
Manufacturer Product Number | TB200HB-05 |
Description | CONN BARRIER STRIP 5CIRC 0.437" |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 5 | Terminal Screw Material Steel |
Number of Wire Entries 10 | Terminal Screw Finish Zinc |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.32000 | £9.32 |
| 10 | £6.62000 | £66.20 |
| 25 | £5.86360 | £146.59 |
| 50 | £5.40760 | £270.38 |
| 100 | £5.03880 | £503.88 |
| 250 | £4.66412 | £1,166.03 |
| 500 | £4.44988 | £2,224.94 |
| 1,000 | £4.28285 | £4,282.85 |
| Unit Price without VAT: | £9.32000 |
|---|---|
| Unit Price with VAT: | £11.18400 |

