Similar
Similar

TB200-20B | |
|---|---|
DigiKey Part Number | TB200-20B-ND |
Manufacturer | |
Manufacturer Product Number | TB200-20B |
Description | CONN BARRIER STRP 20CIRC 0.437" |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 20 | Terminal Screw Material Brass |
Number of Wire Entries 40 | Terminal Screw Finish Nickel |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1546670-0 | TE Connectivity AMP Connectors | 0 | A122808-ND | £6.37383 | Similar |
| 248020000 | Curtis Industries | 0 | 364-248020000-ND | £8.01275 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £53.28320 | £1,332.08 |
| Unit Price without VAT: | £53.28320 |
|---|---|
| Unit Price with VAT: | £63.93984 |


