Similar

TB200-09B | |
|---|---|
DigiKey Part Number | TB200-09B-ND |
Manufacturer | |
Manufacturer Product Number | TB200-09B |
Description | TERMINAL BLOCK |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 9 | Terminal Screw Material Brass |
Number of Wire Entries 18 | Terminal Screw Finish Nickel |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 248009000 | Curtis Industries | 0 | 364-248009000-ND | £3.76335 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £23.83140 | £1,191.57 |
| Unit Price without VAT: | £23.83140 |
|---|---|
| Unit Price with VAT: | £28.59768 |

