Parametric Equivalent
Parametric Equivalent

TB200-08SPQC16 | |
|---|---|
DigiKey Part Number | TB200-08SPQC16-ND |
Manufacturer | |
Manufacturer Product Number | TB200-08SPQC16 |
Description | BARRIER BLOCK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Quick Connect Tabs |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws with Quick Connect Tabs |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 8 | Terminal Screw Material Steel |
Number of Wire Entries 16 | Terminal Screw Finish Zinc |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB200-08QC3 | Eaton - Bussmann Electrical Division | 0 | TB200-08QC3-ND | £14.09540 | Parametric Equivalent |
| TB200-08SPQC3 | Eaton - Bussmann Electrical Division | 0 | TB200-08SPQC3-ND | £0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £20.73940 | £1,036.97 |
| Unit Price without VAT: | £20.73940 |
|---|---|
| Unit Price with VAT: | £24.88728 |

