Image for TB200-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB200-08

DigiKey Part Number
2041-TB200-08-ND
Manufacturer
Manufacturer Product Number
TB200-08
Description
CONN BARRIER STRIP 8CIRC 0.437"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
8 Circuit 0.437" (11.10mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
12-22 AWG
Manufacturer
Eaton - Bussmann Electrical Division
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
8
Terminal Screw Material
Steel
Number of Wire Entries
16
Terminal Screw Finish
Zinc
Pitch
0.437" (11.10mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Operating Temperature
-40°C ~ 130°C
Current Rating (Amps)
30A
Material - Insulation
Thermoplastic
Voltage Rating
300V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£14.87000£14.87
10£10.62400£106.24
25£9.47600£236.90
50£8.79240£439.62
100£8.24430£824.43
250£7.69160£1,922.90
500£7.37748£3,688.74
1,000£7.13350£7,133.50
Manufacturers Standard Package
Unit Price without VAT:£14.87000
Unit Price with VAT:£17.84400