Parametric Equivalent

TB200-0600 | |
|---|---|
DigiKey Part Number | TB200-0600-ND |
Manufacturer | |
Manufacturer Product Number | TB200-0600 |
Description | BARRIER BLOCK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 6 | Terminal Screw Material Steel |
Number of Wire Entries 12 | Terminal Screw Finish Zinc |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB200-06 | Eaton - Bussmann Electrical Division | 181 | 283-4025-ND | £11.62000 | Parametric Equivalent |
| TB200-06B | Eaton - Bussmann Electrical Division | 0 | TB200-06B-ND | £16.31980 | Parametric Equivalent |
| TB200-06BL6 | Eaton - Bussmann Electrical Division | 0 | TB200-06BL6-ND | £0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £7.17220 | £358.61 |
| Unit Price without VAT: | £7.17220 |
|---|---|
| Unit Price with VAT: | £8.60664 |


