Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TB200-03QC5 | |
|---|---|
DigiKey Part Number | TB200-03QC5-ND |
Manufacturer | |
Manufacturer Product Number | TB200-03QC5 |
Description | TERMINAL BLOCK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Quick Connect Tabs |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Eaton - Bussmann Electrical Division | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Quick Connect Tabs |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 3 | Color Black |
Number of Wire Entries 6 | Mounting Type Chassis, Panel |
Pitch 0.437" (11.10mm) | Operating Temperature -40°C ~ 130°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB200-03QC17 | Eaton - Bussmann Electrical Division | 0 | TB200-03QC17-ND | £6.57260 | Parametric Equivalent |
| TB200-03QC3J201 | Eaton - Bussmann Electrical Division | 0 | TB200-03QC3J201-ND | £0.00000 | Parametric Equivalent |
| TB200-03QC4 | Eaton - Bussmann Electrical Division | 0 | TB200-03QC4-ND | £0.00000 | Parametric Equivalent |
| TB200-03QC7 | Eaton - Bussmann Electrical Division | 0 | TB200-03QC7-ND | £7.14040 | Parametric Equivalent |
| TB200-03SPQC5 | Eaton - Bussmann Electrical Division | 0 | TB200-03SPQC5-ND | £0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £5.70260 | £285.13 |
| Unit Price without VAT: | £5.70260 |
|---|---|
| Unit Price with VAT: | £6.84312 |

