2 Circuit 0.437" (11.10mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB200-02SP

DigiKey Part Number
2041-TB200-02SP-ND
Manufacturer
Manufacturer Product Number
TB200-02SP
Description
CONN BARRIER STRIP 2CIRC 0.437"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
12-22 AWG
Manufacturer
Eaton - Bussmann Electrical Division
Top Termination
Screws with Captive Plate
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
2
Terminal Screw Material
Steel
Number of Wire Entries
4
Terminal Screw Finish
Zinc
Pitch
0.437" (11.10mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Operating Temperature
-40°C ~ 130°C
Current Rating (Amps)
30A
Material - Insulation
Thermoplastic
Voltage Rating
300V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.31000£6.31
10£4.47500£44.75
25£3.94320£98.58
50£3.61920£180.96
100£3.35500£335.50
250£3.08452£771.13
500£2.92902£1,464.51
1,000£2.80733£2,807.33
Manufacturers Standard Package
Unit Price without VAT:£6.31000
Unit Price with VAT:£7.57200