Image for TB100-32 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB100-32

DigiKey Part Number
2041-TB100-32-ND
Manufacturer
Manufacturer Product Number
TB100-32
Description
CONN BARRIER STRP 32CIRC 0.375"
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
32 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
14-22 AWG
Manufacturer
Eaton - Bussmann Electrical Division
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
32
Terminal Screw Material
Steel
Number of Wire Entries
64
Terminal Screw Finish
Zinc
Pitch
0.375" (9.53mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Operating Temperature
-40°C ~ 130°C
Current Rating (Amps)
30A
Material - Insulation
Thermoplastic
Voltage Rating
300V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£37.50000£37.50
10£27.34200£273.42
25£24.76840£619.21
50£23.26660£1,163.33
100£22.07970£2,207.97
250£20.89736£5,224.34
Manufacturers Standard Package
Unit Price without VAT:£37.50000
Unit Price with VAT:£45.00000