
TB100-30 | |
|---|---|
DigiKey Part Number | 2041-TB100-30-ND |
Manufacturer | |
Manufacturer Product Number | TB100-30 |
Description | CONN BARRIER STRP 30CIRC 0.375" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 30 | Terminal Screw Material Steel |
Number of Wire Entries 60 | Terminal Screw Finish Zinc |
Pitch 0.375" (9.53mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £40.17000 | £40.17 |
| 10 | £29.34500 | £293.45 |
| 25 | £26.61560 | £665.39 |
| 50 | £25.02440 | £1,251.22 |
| 100 | £23.76810 | £2,376.81 |
| 250 | £22.51740 | £5,629.35 |
| Unit Price without VAT: | £40.17000 |
|---|---|
| Unit Price with VAT: | £48.20400 |

