
TB100-28 | |
|---|---|
DigiKey Part Number | TB100-28-ND |
Manufacturer | |
Manufacturer Product Number | TB100-28 |
Description | BARRIER BLOCK |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 28 Circuit 0.374" (9.50mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 28 | Terminal Screw Material Steel |
Number of Wire Entries 56 | Terminal Screw Finish Zinc |
Pitch 0.374" (9.50mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £30.44860 | £1,522.43 |
| Unit Price without VAT: | £30.44860 |
|---|---|
| Unit Price with VAT: | £36.53832 |

