
TB100-20SP | |
|---|---|
DigiKey Part Number | 2041-TB100-20SP-ND |
Manufacturer | |
Manufacturer Product Number | TB100-20SP |
Description | CONN BARRIER STRP 20CIRC 0.375" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 20 | Terminal Screw Material Steel |
Number of Wire Entries 40 | Terminal Screw Finish Zinc |
Pitch 0.375" (9.53mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £47.99000 | £47.99 |
| 10 | £35.24600 | £352.46 |
| 25 | £32.06720 | £801.68 |
| 50 | £30.22040 | £1,511.02 |
| 100 | £28.76580 | £2,876.58 |
| 250 | £27.32048 | £6,830.12 |
| Unit Price without VAT: | £47.99000 |
|---|---|
| Unit Price with VAT: | £57.58800 |

