Parametric Equivalent

TB100-20BSL1 | |
|---|---|
DigiKey Part Number | TB100-20BSL1-ND |
Manufacturer | |
Manufacturer Product Number | TB100-20BSL1 |
Description | TERMINAL BLOCK |
Customer Reference | |
Detailed Description | 20 Circuit 0.374" (9.50mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 20 | Terminal Screw Material Brass |
Number of Wire Entries 40 | Terminal Screw Finish Nickel |
Pitch 0.374" (9.50mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB100-20BS | Eaton - Bussmann Electrical Division | 0 | TB100-20BS-ND | £55.40260 | Parametric Equivalent |

