Similar

TB100-20B | |
|---|---|
DigiKey Part Number | TB100-20B-ND |
Manufacturer | |
Manufacturer Product Number | TB100-20B |
Description | BARRIER BLOCK |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.374" (9.50mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 20 | |
Number of Wire Entries | 40 | |
Pitch | 0.374" (9.50mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Brass | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 130°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £50.85060 | £2,542.53 |
| Unit Price without VAT: | £50.85060 |
|---|---|
| Unit Price with VAT: | £61.02072 |

