
TB100-14SP | |
|---|---|
DigiKey Part Number | 2041-TB100-14SP-ND |
Manufacturer | |
Manufacturer Product Number | TB100-14SP |
Description | CONN BARRIER STRP 14CIRC 0.375" |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 14 | Terminal Screw Material Steel |
Number of Wire Entries 28 | Terminal Screw Finish Zinc |
Pitch 0.375" (9.53mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.38000 | £32.38 |
| 10 | £23.51100 | £235.11 |
| 25 | £21.24400 | £531.10 |
| 50 | £19.91660 | £995.83 |
| 100 | £18.86560 | £1,886.56 |
| 250 | £17.81696 | £4,454.24 |
| Unit Price without VAT: | £32.38000 |
|---|---|
| Unit Price with VAT: | £38.85600 |

