Similar

TB100-13SP | |
|---|---|
DigiKey Part Number | TB100-13SP-ND |
Manufacturer | |
Manufacturer Product Number | TB100-13SP |
Description | BARRIER BLOCK |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 13 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 13 | Terminal Screw Material Steel |
Number of Wire Entries 26 | Terminal Screw Finish Zinc |
Pitch 0.375" (9.53mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 246913200 | Curtis Industries | 0 | 364-246913200-ND | £5.16250 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £25.44620 | £1,272.31 |
| Unit Price without VAT: | £25.44620 |
|---|---|
| Unit Price with VAT: | £30.53544 |

