Similar

TB100-11SP | |
|---|---|
DigiKey Part Number | TB100-11SP-ND |
Manufacturer | |
Manufacturer Product Number | TB100-11SP |
Description | BARRIER BLOCK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 11 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 11 | Terminal Screw Material Steel |
Number of Wire Entries 22 | Terminal Screw Finish Zinc |
Pitch 0.375" (9.53mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 246911200 | Curtis Industries | 0 | 364-246911200-ND | £4.37270 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £21.70080 | £1,085.04 |
| Unit Price without VAT: | £21.70080 |
|---|---|
| Unit Price with VAT: | £26.04096 |

