Image for TB100-09SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB100-09SP

DigiKey Part Number
2041-TB100-09SP-ND
Manufacturer
Manufacturer Product Number
TB100-09SP
Description
CONN BARRIER STRIP 9CIRC 0.375"
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
9 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
14-22 AWG
Manufacturer
Eaton - Bussmann Electrical Division
Top Termination
Screws with Captive Plate
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
9
Terminal Screw Material
Steel
Number of Wire Entries
18
Terminal Screw Finish
Zinc
Pitch
0.375" (9.53mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Operating Temperature
-40°C ~ 130°C
Current Rating (Amps)
30A
Material - Insulation
Thermoplastic
Voltage Rating
300V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£23.85000£23.85
10£17.18500£171.85
25£15.44680£386.17
50£14.42260£721.13
100£13.60800£1,360.80
250£12.79200£3,198.00
500£12.33070£6,165.35
Manufacturers Standard Package
Unit Price without VAT:£23.85000
Unit Price with VAT:£28.62000