Similar

TB100-05SP | |
|---|---|
DigiKey Part Number | 2041-TB100-05SP-ND |
Manufacturer | |
Manufacturer Product Number | TB100-05SP |
Description | CONN BARRIER STRIP 5CIRC 0.375" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 5 | Terminal Screw Material Steel |
Number of Wire Entries 10 | Terminal Screw Finish Zinc |
Pitch 0.375" (9.53mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 246905200 | Curtis Industries | 0 | 364-246905200-ND | £2.66600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.84000 | £17.84 |
| 10 | £12.77900 | £127.79 |
| 25 | £11.43160 | £285.79 |
| 50 | £10.63220 | £531.61 |
| 100 | £9.99360 | £999.36 |
| 250 | £9.35120 | £2,337.80 |
| 500 | £8.98692 | £4,493.46 |
| Unit Price without VAT: | £17.84000 |
|---|---|
| Unit Price with VAT: | £21.40800 |

