Image for TAC6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAC6

DigiKey Part Number
TAC6-ND
Manufacturer
Manufacturer Product Number
TAC6
Description
FUSE 6A 1200V AC 660VDC INDUSTRI
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 A 1.2 kV 660 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
1.2 kV
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£102.89300£1,028.93
Manufacturers Standard Package
Unit Price without VAT:£102.89300
Unit Price with VAT:£123.47160