
TAC10 | |
|---|---|
DigiKey Part Number | TAC10-ND |
Manufacturer | |
Manufacturer Product Number | TAC10 |
Description | FUSE 10A 1200V AC 660VDC INDUSTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 A 1.2 kV 660 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 1.2 kV | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £104.65400 | £1,046.54 |
| Unit Price without VAT: | £104.65400 |
|---|---|
| Unit Price with VAT: | £125.58480 |

