
T60100-2C | |
|---|---|
DigiKey Part Number | T60100-2C-ND |
Manufacturer | |
Manufacturer Product Number | T60100-2C |
Description | FUSE BLOK CART 600V 100A CHASSIS |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 100 A 600V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" Dia x 2.95" L (19.1mm x 75mm) | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | Class T Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £293.94000 | £293.94 |
| Unit Price without VAT: | £293.94000 |
|---|---|
| Unit Price with VAT: | £352.72800 |

