Image for T60060-3SR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T60060-3SR

DigiKey Part Number
T60060-3SR-ND
Manufacturer
Manufacturer Product Number
T60060-3SR
Description
FUSE BLOCK CART 600V 60A CHASSIS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fuse Block 60 A 600V 3 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
60 A
Mfr
For Use With/Related Products
Class T Fuses
Series
Fuse Type
Cartridge
Packaging
Bulk
Fuseholder Type
Block
Part Status
Active
Number of Circuits
3
Mounting Type
Voltage
Fuse Size
0.813" Dia x 1.56" L (20.65mm x 39.7mm)
Termination Style
Screw Terminal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£162.08000£162.08
Manufacturers Standard Package
Unit Price without VAT:£162.08000
Unit Price with VAT:£194.49600