



T60060-1CR | |
|---|---|
DigiKey Part Number | 283-4011-ND |
Manufacturer | |
Manufacturer Product Number | T60060-1CR |
Description | FUSE BLOCK CART 600V 60A CHASSIS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60 A |
Mfr | For Use With/Related Products Class T Fuses |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.813" Dia x 1.56" L (20.65mm x 39.7mm) | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £55.38000 | £55.38 |
| Unit Price without VAT: | £55.38000 |
|---|---|
| Unit Price with VAT: | £66.45600 |

